Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FH35SNCopy
Order Code2708566
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,922.500 (CNY5,562.425) |
| 5+ | CNY4,553.840 (CNY5,145.8392) |
| 10+ | CNY4,185.180 (CNY4,729.2534) |
| 25+ | CNY4,101.480 (CNY4,634.6724) |
| 50+ | CNY4,017.780 (CNY4,540.0914) |
| 100+ | CNY3,934.070 (CNY4,445.4991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,922.50 (CNY5,562.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FH35SNCopy
Order Code2708566
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Contact Material
Copper Alloy
Insert Rotation
N
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082555
