Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FE35PNCopy
Manufacturer Standard Lead Time17 weeks
Order Code4173279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,466.500 (CNY2,787.145) |
| 5+ | CNY2,285.760 (CNY2,582.9088) |
| 10+ | CNY2,105.020 (CNY2,378.6726) |
| 25+ | CNY1,976.830 (CNY2,233.8179) |
| 50+ | CNY1,938.390 (CNY2,190.3807) |
| 100+ | CNY1,899.940 (CNY2,146.9322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,466.50 (CNY2,787.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FE35PNCopy
Manufacturer Standard Lead Time17 weeks
Order Code4173279
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts55Contacts
Coupling StyleThreaded
Insert Arrangement17-35
Contact MaterialCopper Alloy
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Contact Material
Copper Alloy
No. of Contacts
55Contacts
Insert Arrangement
17-35
Service Class
EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
