Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FC35SNCopy
Order Code2708651
Product RangeD38999/20 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY753.940 (CNY851.9522) |
| 5+ | CNY697.430 (CNY788.0959) |
| 10+ | CNY640.920 (CNY724.2396) |
| 25+ | CNY600.820 (CNY678.9266) |
| 50+ | CNY572.180 (CNY646.5634) |
| 100+ | CNY544.910 (CNY615.7483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY753.94 (CNY851.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FC35SNCopy
Order Code2708651
Product RangeD38999/20 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Product Range
D38999/20 Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-35
Contact Plating
Gold
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
