Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FB35SNCopy
Manufacturer Standard Lead Time6 weeks
Order Code4076165
Product RangeD38999/20 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY652.750 (CNY737.6075) |
| 5+ | CNY606.470 (CNY685.3111) |
| 10+ | CNY560.190 (CNY633.0147) |
| 25+ | CNY527.380 (CNY595.9394) |
| 50+ | CNY503.920 (CNY569.4296) |
| 100+ | CNY481.610 (CNY544.2193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY652.75 (CNY737.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FB35SNCopy
Manufacturer Standard Lead Time6 weeks
Order Code4076165
Product RangeD38999/20 Series
Technical Datasheet
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
D38999/20 Series
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
