Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90558FS32412P
Order Code3604829
Product RangeClass L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,267.180 (CNY4,821.9134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,267.18 (CNY4,821.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90558FS32412P
Order Code3604829
Product RangeClass L Series
Technical Datasheet
Product RangeClass L Series
Equivalent Military SpecificationMIL-DTL-22992 Series
Coupling StyleThreaded
Insert Arrangement32-12
Connector Body Plating-
Contact Material-
Insert RotationN
Service ClassEnvironmentally Sealed, Vibration Resistant
Technical Specifications
Product Range
Class L Series
Coupling Style
Threaded
Connector Body Plating
-
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-22992 Series
Insert Arrangement
32-12
Contact Material
-
Service Class
Environmentally Sealed, Vibration Resistant
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69174
