Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90558DT44413PCopy
Manufacturer Standard Lead Time14 weeks
Order Code3604826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5,891.270 (CNY6,657.1351) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29,456.35 (CNY33,285.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90558DT44413PCopy
Manufacturer Standard Lead Time14 weeks
Order Code3604826
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-22992 Series
Circular Connector Shell StyleWall Mount Plug
Coupling StyleThreaded
Insert Arrangement44-13
Connector Body PlatingNickel-PTFE
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed, Vibration Resistant
Technical Specifications
Equivalent Military Specification
MIL-DTL-22992 Series
Coupling Style
Threaded
Connector Body Plating
Nickel-PTFE
Insert Rotation
N
Circular Connector Shell Style
Wall Mount Plug
Insert Arrangement
44-13
Contact Plating
Gold
Service Class
Environmentally Sealed, Vibration Resistant
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.279152
