Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90557DT32413SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3604812
Product RangeClass L Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,875.540 (CNY6,639.3602) |
| 5+ | CNY5,141.090 (CNY5,809.4317) |
| 10+ | CNY4,411.720 (CNY4,985.2436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,875.54 (CNY6,639.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90557DT32413SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3604812
Product RangeClass L Series
Technical Datasheet
Product RangeClass L Series
Equivalent Military SpecificationMIL-DTL-22992 Series
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
Class L Series
Coupling Style
Threaded
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-22992 Series
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.272536
