Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90556FS32413PCopy
Manufacturer Standard Lead Time14 weeks
Order Code3796236
Product RangeClass L Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,468.290 (CNY7,309.1677) |
| 5+ | CNY5,659.760 (CNY6,395.5288) |
| 10+ | CNY4,856.800 (CNY5,488.184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,468.29 (CNY7,309.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90556FS32413PCopy
Manufacturer Standard Lead Time14 weeks
Order Code3796236
Product RangeClass L Series
Technical Datasheet
Product RangeClass L Series
Equivalent Military SpecificationMIL-DTL-22992 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Insert Arrangement32-13
Connector Body MaterialAluminum Body
Connector Body Plating-
Contact Material-
Service ClassEnvironmentally Sealed, Vibration Resistant
Technical Specifications
Product Range
Class L Series
Circular Connector Shell Style
Straight Plug
Insert Arrangement
32-13
Connector Body Plating
-
Service Class
Environmentally Sealed, Vibration Resistant
Equivalent Military Specification
MIL-DTL-22992 Series
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
