Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90555FS44412SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3604795
Product RangeClass L Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,272.090 (CNY10,477.4617) |
| 5+ | CNY8,113.080 (CNY9,167.7804) |
| 10+ | CNY6,962.060 (CNY7,867.1278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,272.09 (CNY10,477.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCL90555FS44412SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3604795
Product RangeClass L Series
Technical Datasheet
Product RangeClass L Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement44-12
Contact Material-
Insert RotationN
Technical Specifications
Product Range
Class L Series
Coupling Style
Threaded
Contact Material
-
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
44-12
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.196597
