Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1712-12P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638554
Product RangeHermetic Circular Connectors
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,529.450 (CNY6,248.2785) |
| 5+ | CNY5,136.400 (CNY5,804.132) |
| 10+ | CNY4,743.350 (CNY5,359.9855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,529.45 (CNY6,248.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1712-12P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638554
Product RangeHermetic Circular Connectors
Technical Datasheet
Product RangeHermetic Circular Connectors
Equivalent Military SpecificationMIL-DTL-83723 Series III
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Insert Arrangement12-12
Connector Body PlatingPassivated
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassHermetic
Technical Specifications
Product Range
Hermetic Circular Connectors
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
12-12
Contact Material
-
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-83723 Series III
Coupling Style
Threaded
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Hermetic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033476
