Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1414-15P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638550
Product RangeHermetic Circular Connectors
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY456.940 (CNY516.3422) |
| 5+ | CNY423.790 (CNY478.8827) |
| 10+ | CNY390.640 (CNY441.4232) |
| 25+ | CNY382.830 (CNY432.5979) |
| 50+ | CNY375.020 (CNY423.7726) |
| 100+ | CNY367.210 (CNY414.9473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY456.94 (CNY516.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1414-15P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638550
Product RangeHermetic Circular Connectors
Technical Datasheet
Product RangeHermetic Circular Connectors
Equivalent Military SpecificationMIL-DTL-83723 Series III
Connector Body MaterialStainless Steel Body
Contact Material-
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
Hermetic Circular Connectors
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-83723 Series III
Contact Material
-
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009507
