Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1414-07P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638549
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.330 (CNY392.4829) |
| 5+ | CNY321.260 (CNY363.0238) |
| 10+ | CNY295.190 (CNY333.5647) |
| 25+ | CNY289.290 (CNY326.8977) |
| 50+ | CNY283.390 (CNY320.2307) |
| 100+ | CNY277.480 (CNY313.5524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.33 (CNY392.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1414-07P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638549
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-83723 Series III
Circular Connector Shell StyleSolder Mount Receptacle
Circular Connector Contact TypeSolder Pin
Insert Arrangement14-7
Contact Material-
Technical Specifications
Equivalent Military Specification
MIL-DTL-83723 Series III
Circular Connector Contact Type
Solder Pin
Contact Material
-
Circular Connector Shell Style
Solder Mount Receptacle
Insert Arrangement
14-7
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
