Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1410-05P1DCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638545
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,212.720 (CNY4,760.3736) |
| 5+ | CNY3,686.130 (CNY4,165.3269) |
| 10+ | CNY3,054.220 (CNY3,451.2686) |
| 25+ | CNY2,738.270 (CNY3,094.2451) |
| 50+ | CNY2,527.630 (CNY2,856.2219) |
| 100+ | CNY2,443.280 (CNY2,760.9064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,212.72 (CNY4,760.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1410-05P1DCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638545
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-83723 Series III
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact Material-
Service ClassHermetic
Technical Specifications
Equivalent Military Specification
MIL-DTL-83723 Series III
Coupling Style
Threaded
Connector Body Plating
Passivated
Service Class
Hermetic
Circular Connector Contact Type
Solder Pin
Connector Body Material
Stainless Steel Body
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021882
