Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1408-03P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3,488.160 (CNY3,941.6208) |
| 10+ | CNY3,377.090 (CNY3,816.1117) |
| 25+ | CNY3,221.570 (CNY3,640.3741) |
| 50+ | CNY3,154.960 (CNY3,565.1048) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17,440.80 (CNY19,708.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBTY-1408-03P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638544
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-83723 Series III
Circular Connector Shell StyleSolder Mount Receptacle
Coupling StyleThreaded
Insert Arrangement8-3
Connector Body MaterialStainless Steel Body
Contact PlatingGold
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-83723 Series III
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Insert Rotation
N
Circular Connector Shell Style
Solder Mount Receptacle
Insert Arrangement
8-3
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016239
