Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBFY-1414-15P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638537
Product RangeHermetic Circular Connectors
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY451.440 (CNY510.1272) |
| 5+ | CNY418.490 (CNY472.8937) |
| 10+ | CNY385.540 (CNY435.6602) |
| 25+ | CNY377.830 (CNY426.9479) |
| 50+ | CNY370.120 (CNY418.2356) |
| 100+ | CNY362.410 (CNY409.5233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY451.44 (CNY510.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBFY-1414-15P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638537
Product RangeHermetic Circular Connectors
Technical Datasheet
Product RangeHermetic Circular Connectors
Equivalent Military SpecificationMIL-DTL-83723 Series III
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassHermetic
Technical Specifications
Product Range
Hermetic Circular Connectors
Connector Body Material
Stainless Steel Body
Contact Material
-
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-83723 Series III
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Hermetic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033975
