Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBFY-1410-05P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638535
Product RangeHermetic Circular Connectors
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.670 (CNY321.6771) |
| 5+ | CNY263.330 (CNY297.5629) |
| 10+ | CNY241.990 (CNY273.4487) |
| 25+ | CNY237.160 (CNY267.9908) |
| 50+ | CNY232.320 (CNY262.5216) |
| 100+ | CNY227.480 (CNY257.0524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.67 (CNY321.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBFY-1410-05P1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3638535
Product RangeHermetic Circular Connectors
Technical Datasheet
Product RangeHermetic Circular Connectors
Equivalent Military SpecificationMIL-DTL-83723 Series III
Circular Connector Shell StyleSolder Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact Material-
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
Hermetic Circular Connectors
Circular Connector Shell Style
Solder Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Passivated
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-83723 Series III
Circular Connector Contact Type
Solder Pin
Connector Body Material
Stainless Steel Body
Contact Material
-
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
