Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07MT7-10SACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565696
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,356.830 (CNY6,053.2179) |
| 5+ | CNY4,687.220 (CNY5,296.5586) |
| 10+ | CNY4,160.570 (CNY4,701.4441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,356.83 (CNY6,053.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07MT7-10SACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565696
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Connector Body MaterialAluminum Body
Contact Material-
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Aluminum Body
IP Rating
IP68
Connector Type
Standard Circular Connector
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
