Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07MT7-10PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565694
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,067.750 (CNY4,596.5575) |
| 5+ | CNY3,559.290 (CNY4,021.9977) |
| 10+ | CNY3,159.250 (CNY3,569.9525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,067.75 (CNY4,596.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07MT7-10PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565694
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleJam Nut Receptacle
Coupling StyleThreaded
Connector Body PlatingNickel-PTFE
Contact Material-
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Plating
Nickel-PTFE
IP Rating
IP68
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
