Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07M9-19PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565704
Product Range2M801 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,616.990 (CNY6,347.1987) |
| 5+ | CNY4,914.860 (CNY5,553.7918) |
| 10+ | CNY4,072.320 (CNY4,601.7216) |
| 25+ | CNY3,651.040 (CNY4,125.6752) |
| 50+ | CNY3,370.190 (CNY3,808.3147) |
| 100+ | CNY3,248.740 (CNY3,671.0762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,616.99 (CNY6,347.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07M9-19PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565704
Product Range2M801 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range2M801 Series
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
2M801 Series
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
IP Rating
IP68
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Pin
Connector Body Material
Aluminum Body
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
