Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07M10-26PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565699
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,484.900 (CNY6,197.937) |
| 5+ | CNY4,799.290 (CNY5,423.1977) |
| 10+ | CNY4,259.980 (CNY4,813.7774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,484.90 (CNY6,197.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07M10-26PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565699
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
No. of Contacts26Contacts
Contact Material-
Contact Plating-
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
26Contacts
Contact Plating
-
Connector Type
Standard Circular Connector
Contact Material
-
IP Rating
IP68
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
