Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-036-16MT9-19PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565686
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,039.080 (CNY6,824.1604) |
| 5+ | CNY5,284.190 (CNY5,971.1347) |
| 10+ | CNY4,690.420 (CNY5,300.1746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,039.08 (CNY6,824.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-036-16MT9-19PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3565686
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Connector Body PlatingNickel-PTFE
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Connector Body Plating
Nickel-PTFE
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin
IP Rating
IP68
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
