Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No165-35Copy
Manufacturer Standard Lead Time15 weeks
Order Code1300970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,723.320 (CNY3,077.3516) |
| 5+ | CNY2,519.300 (CNY2,846.809) |
| 10+ | CNY2,315.280 (CNY2,616.2664) |
| 25+ | CNY2,268.980 (CNY2,563.9474) |
| 50+ | CNY2,222.670 (CNY2,511.6171) |
| 100+ | CNY2,176.370 (CNY2,459.2981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,723.32 (CNY3,077.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No165-35Copy
Manufacturer Standard Lead Time15 weeks
Order Code1300970
Technical Datasheet
Connector TypeMiniature Circular Connector
Connector TypeMiniature Circular Connector
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Connector Type
Miniature Circular Connector
Coupling Style
-
Connector Body Plating
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
