Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No165-15-1002Copy
Manufacturer Standard Lead Time6 weeks
Order Code1309808
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,061.340 (CNY5,719.3142) |
| 5+ | CNY4,683.670 (CNY5,292.5471) |
| 10+ | CNY4,305.990 (CNY4,865.7687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,061.34 (CNY5,719.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No165-15-1002Copy
Manufacturer Standard Lead Time6 weeks
Order Code1309808
Technical Datasheet
Connector TypeMiniature Circular Connector
Connector TypeMiniature Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Miniature Circular Connector
Product Range
-
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Plating
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
