Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497650-015Copy
Manufacturer Standard Lead Time8 weeks
Order Code4180799
Product RangeAmphe-Lite Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.310 (CNY389.0703) |
| 5+ | CNY303.280 (CNY342.7064) |
| 10+ | CNY254.050 (CNY287.0765) |
| 25+ | CNY229.430 (CNY259.2559) |
| 50+ | CNY213.020 (CNY240.7126) |
| 100+ | CNY211.290 (CNY238.7577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.31 (CNY389.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497650-015Copy
Manufacturer Standard Lead Time8 weeks
Order Code4180799
Product RangeAmphe-Lite Series
Technical Datasheet
Product RangeAmphe-Lite Series
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
Contact Material-
Technical Specifications
Product Range
Amphe-Lite Series
Wire Size AWG Max
-
Contact Material
-
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000697
