Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497640-025Copy
Order Code2576076
Product RangeMIL-DTL-38999 Series I, II, III Equivalent Tri-Start
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.530 (CNY80.8289) |
| 10+ | CNY61.250 (CNY69.2125) |
| 100+ | CNY52.520 (CNY59.3476) |
| 250+ | CNY49.420 (CNY55.8446) |
| 500+ | CNY47.200 (CNY53.336) |
| 1000+ | CNY45.100 (CNY50.963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.53 (CNY80.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497640-025Copy
Order Code2576076
Product RangeMIL-DTL-38999 Series I, II, III Equivalent Tri-Start
Technical Datasheet
Product RangeMIL-DTL-38999 Series I, II, III Equivalent Tri-Start
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol MIL-DTL-38999 Series I, II, III Equivalent JT/LJT/TV Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Product Overview
The 10-497640-025 is a 20-size male through-hole Crimp Contact with gold-plated finish. It is suitable for MIL-DTL-38999 series I, II Tri-Start circular connectors.
- Solder mounting on printed circuit boards
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
MIL-DTL-38999 Series I, II, III Equivalent Tri-Start
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol MIL-DTL-38999 Series I, II, III Equivalent JT/LJT/TV Series Circular Connectors
Contact Material
-
Technical Docs (2)
Alternatives for 10-497640-025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000307
