Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497640-015Copy
Manufacturer Standard Lead Time19 weeks
Order Code3549759
Product RangeTri-Start Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.890 (CNY134.3457) |
| 10+ | CNY101.750 (CNY114.9775) |
| 25+ | CNY95.690 (CNY108.1297) |
| 100+ | CNY87.230 (CNY98.5699) |
| 250+ | CNY82.070 (CNY92.7391) |
| 500+ | CNY78.400 (CNY88.592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.89 (CNY134.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497640-015Copy
Manufacturer Standard Lead Time19 weeks
Order Code3549759
Product RangeTri-Start Series
Technical Datasheet
Product RangeTri-Start Series
Contact GenderPin
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
Contact Material-
Technical Specifications
Product Range
Tri-Start Series
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
Amphenol MIL-DTL-38999, Series I, II Tri-Start Series Circular Housing Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
