Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497630-025Copy
Manufacturer Standard Lead Time21 weeks
Order Code4543961
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.670 (CNY186.0771) |
| 10+ | CNY141.060 (CNY159.3978) |
| 25+ | CNY132.690 (CNY149.9397) |
| 100+ | CNY121.010 (CNY136.7413) |
| 250+ | CNY113.900 (CNY128.707) |
| 500+ | CNY108.820 (CNY122.9666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.67 (CNY186.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497630-025Copy
Manufacturer Standard Lead Time21 weeks
Order Code4543961
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeWire Wrap
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Wire Wrap
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol Tri-Start Subminiature Cylindrical Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000993
