Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407552-055Copy
Manufacturer Standard Lead Time31 weeks
Order Code4635469
Product RangeTri-Start Series
Your Part Number
1,015 In Stock
Need more?
988 Delivery in 5-6 Business Days(UK stock)
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.360 (CNY48.9968) |
| 10+ | CNY36.330 (CNY41.0529) |
| 100+ | CNY30.410 (CNY34.3633) |
| 250+ | CNY22.660 (CNY25.6058) |
| 500+ | CNY22.170 (CNY25.0521) |
| 1000+ | CNY21.940 (CNY24.7922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.36 (CNY49.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407552-055Copy
Manufacturer Standard Lead Time31 weeks
Order Code4635469
Product RangeTri-Start Series
Technical Datasheet
Product RangeTri-Start Series
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Tri-Start Series
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
MIL-DTL-38999, Series I, II Tri-Start Circular Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
