Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407552-015Copy
Manufacturer Standard Lead Time19 weeks
Order Code3549364
Product RangeTri-Start Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.310 (CNY79.4503) |
| 10+ | CNY61.800 (CNY69.834) |
| 100+ | CNY51.590 (CNY58.2967) |
| 250+ | CNY46.480 (CNY52.5224) |
| 500+ | CNY43.080 (CNY48.6804) |
| 1000+ | CNY40.350 (CNY45.5955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.31 (CNY79.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407552-015Copy
Manufacturer Standard Lead Time19 weeks
Order Code3549364
Product RangeTri-Start Series
Technical Datasheet
Product RangeTri-Start Series
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Tri-Start Series
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol MIL-DTL-38999, Series I, II Tri-Start Series Circular Housing Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000675
