Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8068Copy
Manufacturer Standard Lead Time30 weeks
Order Code3238396
Product RangeYQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.970 (CNY9.0061) |
| 250+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1500+ | CNY7.630 (CNY8.6219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.19 (CNY13.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8068Copy
Manufacturer Standard Lead Time30 weeks
Order Code3238396
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max65mA
Trip Current98mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter5.5mm
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Product Range
YQ Series
Operating Temperature Min
0°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
98mA
Switching Temperature Max
120°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
65mA
Switching Temperature Min
-
PTC Thermistor Diameter
5.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
