Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5749PTOCopy
Manufacturer Standard Lead Time30 weeks
Order Code3238408
Product RangePTO Series
Your Part Number
1,531 In Stock
Need more?
1,531 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 5+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY9.430 (CNY10.6559) |
| 20+ | CNY8.810 (CNY9.9553) |
| 40+ | CNY8.190 (CNY9.2547) |
| 88+ | CNY6.900 (CNY7.797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.22 (CNY11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5749PTOCopy
Manufacturer Standard Lead Time30 weeks
Order Code3238408
Product RangePTO Series
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingThrough Hole
Product RangePTO Series
Operating Voltage Max25V
Operating Temperature Min10°C
ApplicationsTemperature Measurement & Control
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max-
Trip Current-
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max80°C
PTC Thermistor Diameter8.89mm
Qualification-
Technical Specifications
Resistance (25°C)
50ohm
Product Range
PTO Series
Operating Temperature Min
10°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
8.89mm
Thermistor Mounting
Through Hole
Operating Voltage Max
25V
Applications
Temperature Measurement & Control
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
80°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
