Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQD120N0006Copy
Manufacturer Standard Lead Time30 weeks
Order Code3238391
Product RangeYQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 50+ | CNY21.180 (CNY23.9334) |
| 100+ | CNY18.290 (CNY20.6677) |
| 250+ | CNY16.990 (CNY19.1987) |
| 500+ | CNY16.960 (CNY19.1648) |
| 1000+ | CNY16.920 (CNY19.1196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQD120N0006Copy
Manufacturer Standard Lead Time30 weeks
Order Code3238391
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)6ohm
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max390mA
Trip Current780mA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter17.5mm
Qualification-
Technical Specifications
Resistance (25°C)
6ohm
Product Range
YQ Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 25%
Trip Current
780mA
Switching Temperature Min
-
PTC Thermistor Diameter
17.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
390mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
