Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF083B001-00Copy
Manufacturer Standard Lead Time16 weeks
Order Code2782960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.300 (CNY65.879) |
| 500+ | CNY55.790 (CNY63.0427) |
| 1000+ | CNY54.680 (CNY61.7884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.30 (CNY65.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF083B001-00Copy
Manufacturer Standard Lead Time16 weeks
Order Code2782960
Technical Datasheet
Resistance (25°C)2.828kohm
Product Range-
Thermistor Case Style-
B-Constant3975K
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
2.828kohm
Thermistor Case Style
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
-
B-Constant
3975K
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
