Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95G104VCopy
Order Code4666894
Product RangeTK95 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.790 (CNY42.7027) |
| 5+ | CNY37.660 (CNY42.5558) |
| 10+ | CNY37.450 (CNY42.3185) |
| 25+ | CNY37.320 (CNY42.1716) |
| 50+ | CNY37.110 (CNY41.9343) |
| 100+ | CNY36.970 (CNY41.7761) |
| 250+ | CNY35.130 (CNY39.6969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.79 (CNY42.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95G104VCopy
Order Code4666894
Product RangeTK95 Series
Technical Datasheet
Thermistor TypeBead, Wire Leaded
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 0.1%
Product RangeTK95 Series
NTC MountingFree Hanging
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length69mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead, Wire Leaded
Resistance Tolerance (25°C)
± 0.1%
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
100kohm
Product Range
TK95 Series
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
69mm
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
