Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232WNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3875099
Product RangeTK95 Series
Your Part Number
1,003 In Stock
Need more?
1,003 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.470 (CNY41.2111) |
| 5+ | CNY32.360 (CNY36.5668) |
| 10+ | CNY31.420 (CNY35.5046) |
| 25+ | CNY29.530 (CNY33.3689) |
| 50+ | CNY28.790 (CNY32.5327) |
| 100+ | CNY28.650 (CNY32.3745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.47 (CNY41.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232WNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3875099
Product RangeTK95 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2.252kohm
Resistance Tolerance (25°C)± 0.2°C
Thermistor MountingFree Hanging
Product RangeTK95 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length69mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 0.2°C
Product Range
TK95 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
2.252kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
69mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
