Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232VNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3875097
Product RangeTK95 Series
Your Part Number
663 In Stock
Need more?
663 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.640 (CNY51.5732) |
| 5+ | CNY35.120 (CNY39.6856) |
| 10+ | CNY34.050 (CNY38.4765) |
| 25+ | CNY33.880 (CNY38.2844) |
| 50+ | CNY33.710 (CNY38.0923) |
| 100+ | CNY33.540 (CNY37.9002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.64 (CNY51.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232VNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3875097
Product RangeTK95 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2.252kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 0.1°C
Product RangeTK95 Series
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length69mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Product Range
TK95 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
2.252kohm
Resistance Tolerance (25°C)
± 0.1°C
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
69mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
