Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232VN.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3769791
Your Part Number
663 In Stock
Need more?
663 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.640 (CNY51.5732) |
| 5+ | CNY35.120 (CNY39.6856) |
| 10+ | CNY34.050 (CNY38.4765) |
| 25+ | CNY33.880 (CNY38.2844) |
| 50+ | CNY33.710 (CNY38.0923) |
| 100+ | CNY33.540 (CNY37.9002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.64 (CNY51.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTK95F232VN.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3769791
Technical Datasheet
Resistance Tolerance (25°C)± 0.1°C
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance Tolerance (25°C)
± 0.1°C
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Qualification
-
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
