Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTG310J34GBNRCopy
Order Code4633619
Product RangeTG Series
Your Part Number
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY12.720 (CNY14.3736) |
| 100+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY8.920 (CNY10.0796) |
| 2000+ | CNY8.690 (CNY9.8197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.48 (CNY16.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTG310J34GBNRCopy
Order Code4633619
Product RangeTG Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Product RangeTG Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3434K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length65mm
Operating Temperature Min-40°C
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
B-Constant
3434K
NTC Case Size
-
Probe Material
-
Lead Length
65mm
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Product Range
TG Series
Thermistor Case Style
-
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
