Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-HCopy
Manufacturer Standard Lead Time10 weeks
Order Code3817622
Product RangeT8100 NS Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,940.130 (CNY3,322.3469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,940.13 (CNY3,322.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-HCopy
Manufacturer Standard Lead Time10 weeks
Order Code3817622
Product RangeT8100 NS Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy %3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeT8100 NS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy %
3%
Product Range
T8100 NS Series
Particle Count Max
2000ppm
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412
