Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT5100-LEDCopy
Manufacturer Standard Lead Time11 weeks
Order Code3817619
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,005.340 (CNY3,396.0342) |
| 5+ | CNY2,629.680 (CNY2,971.5384) |
| 10+ | CNY2,178.880 (CNY2,462.1344) |
| 25+ | CNY1,953.470 (CNY2,207.4211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,005.34 (CNY3,396.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT5100-LEDCopy
Manufacturer Standard Lead Time11 weeks
Order Code3817619
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy %3%
Sampling MethodDiffusion with Gas Ports
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy %
3%
Product Range
TUK SGACK902S Keystone Coupler
Particle Count Max
2000ppm
Sampling Method
Diffusion with Gas Ports
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167832
