Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3022-1-5K-5-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code3106239
Product RangeTelaire T3022 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY524.140 (CNY592.2782) |
| 25+ | CNY517.980 (CNY585.3174) |
| 50+ | CNY517.910 (CNY585.2383) |
| 100+ | CNY508.490 (CNY574.5937) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY524.14 (CNY592.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3022-1-5K-5-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code3106239
Product RangeTelaire T3022 Series
Technical Datasheet
Particle Count Max5000ppm
Accuracy± 10%
Accuracy %10%
Product RangeTelaire T3022 Series
Technical Specifications
Particle Count Max
5000ppm
Accuracy %
10%
Accuracy
± 10%
Product Range
Telaire T3022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036515
