Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoSC30F103WNCopy
Order Code3875104
Product RangeSC30 Series
Your Part Number
172 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.210 (CNY53.3473) |
| 5+ | CNY43.180 (CNY48.7934) |
| 10+ | CNY41.680 (CNY47.0984) |
| 25+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY38.680 (CNY43.7084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.21 (CNY53.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoSC30F103WNCopy
Order Code3875104
Product RangeSC30 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.2°C
Product RangeSC30 Series
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length31mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
31mm
Operating Temperature Max
70°C
Resistance (25°C)
10kohm
Product Range
SC30 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
