Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2006-125-73-D1Copy
Order Code3875049
Product RangeRL20 Series
Your Part Number
1,566 In Stock
Need more?
1,566 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.360 (CNY9.4468) |
| 10+ | CNY8.340 (CNY9.4242) |
| 100+ | CNY8.190 (CNY9.2547) |
| 500+ | CNY8.030 (CNY9.0739) |
| 1000+ | CNY7.880 (CNY8.9044) |
| 2000+ | CNY7.720 (CNY8.7236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.36 (CNY9.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2006-125-73-D1Copy
Order Code3875049
Product RangeRL20 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)200ohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL20 Series
NTC MountingThrough Hole
B-Constant3468K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
RL20 Series
B-Constant
3468K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
20s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
200ohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000328
