Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2004-582-97-D1.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1167509
Product RangeRL20 Series
Your Part Number
5,179 In Stock
Need more?
5,179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.470 (CNY12.9611) |
| 10+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.620 (CNY7.4806) |
| 1000+ | CNY6.500 (CNY7.345) |
| 2000+ | CNY6.440 (CNY7.2772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.47 (CNY12.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2004-582-97-D1.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1167509
Product RangeRL20 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 10%
Product RangeRL20 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Product Range
RL20 Series
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
20s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (2)
Alternatives for RL2004-582-97-D1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
