Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-65.6-59-D1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2915193
Product RangeRL10 Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY14.080 (CNY15.9104) |
| 100+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY12.080 (CNY13.6504) |
| 1000+ | CNY11.600 (CNY13.108) |
| 2000+ | CNY11.390 (CNY12.8707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.40 (CNY16.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-65.6-59-D1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2915193
Product RangeRL10 Series
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)± 10%
Product RangeRL10 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)9s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Product Range
RL10 Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Qualification
-
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
9s
Probe Diameter
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for RL1004-65.6-59-D1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
