Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-2910-97-D1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3875048
Product RangeRL10 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.580 (CNY13.0854) |
| 10+ | CNY11.250 (CNY12.7125) |
| 100+ | CNY10.690 (CNY12.0797) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY9.260 (CNY10.4638) |
| 2000+ | CNY9.090 (CNY10.2717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.58 (CNY13.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-2910-97-D1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3875048
Product RangeRL10 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL10 Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3972K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)9s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
RL10 Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
9s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant
3972K
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
