Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S2Copy
Manufacturer Standard Lead Time27 weeks
Order Code4461507
Product RangeRL10 Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY616.580 (CNY696.7354) |
| 2+ | CNY602.110 (CNY680.3843) |
| 3+ | CNY587.640 (CNY664.0332) |
| 5+ | CNY573.170 (CNY647.6821) |
| 10+ | CNY557.020 (CNY629.4326) |
| 20+ | CNY546.570 (CNY617.6241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY616.58 (CNY696.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S2Copy
Manufacturer Standard Lead Time27 weeks
Order Code4461507
Product RangeRL10 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)31.5kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 20%
Product RangeRL10 Series
NTC MountingThrough Hole
B-Constant-
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Free Hanging
Product Range
RL10 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
31.5kohm
Resistance Tolerance (25°C)
± 20%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002232
