Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4057793
Product RangeRL10 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.850 (CNY487.9905) |
| 5+ | CNY385.100 (CNY435.163) |
| 10+ | CNY376.810 (CNY425.7953) |
| 20+ | CNY376.140 (CNY425.0382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.85 (CNY487.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4057793
Product RangeRL10 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)-
Resistance Tolerance (25°C)± 20%
Product RangeRL10 Series
Thermistor Case StyleRadial Leaded
NTC MountingThrough Hole
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Resistance Tolerance (25°C)
± 20%
Thermistor Case Style
Radial Leaded
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
-
Product Range
RL10 Series
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
