Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-55.36K-122-MS.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2103837
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.170 (CNY18.2721) |
| 10+ | CNY15.440 (CNY17.4472) |
| 100+ | CNY13.370 (CNY15.1081) |
| 500+ | CNY12.250 (CNY13.8425) |
| 1000+ | CNY11.850 (CNY13.3905) |
| 2000+ | CNY11.620 (CNY13.1306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.17 (CNY18.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-55.36K-122-MS.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2103837
Technical Datasheet
Resistance Tolerance (25°C)± 1°C
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance Tolerance (25°C)
± 1°C
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Qualification
-
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
