Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-17.56K-96-MSCopy
Order Code2847988
Product RangeRL0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.240 (CNY13.8312) |
| 50+ | CNY11.110 (CNY12.5543) |
| 250+ | CNY10.550 (CNY11.9215) |
| 500+ | CNY10.310 (CNY11.6503) |
| 1000+ | CNY10.160 (CNY11.4808) |
| 2500+ | CNY9.600 (CNY10.848) |
Price for:Each
Minimum: 5
Multiple: 5
CNY61.20 (CNY69.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-17.56K-96-MSCopy
Order Code2847988
Product RangeRL0503 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)30kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1°C
Product RangeRL0503 Series
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length22.35mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
RL0503 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
30kohm
Resistance Tolerance (25°C)
± 1°C
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
22.35mm
Operating Temperature Max
150°C
Technical Docs (2)
Alternatives for RL0503-17.56K-96-MS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
